Single N-Channel Power MOSFET featuring a 30V drain-source voltage and 46A continuous drain current. Boasting a low on-resistance of 5.88mΩ, this device operates across a wide temperature range from -55°C to 150°C. It is a 5-terminal component with dual terminal positions and a single element configuration, supplied on a 1500-piece reel.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4C029NT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.