
The NTMFS4C03NT1G is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 136A and a drain to source voltage of 30V. The device is lead free and RoHS compliant, packaged in a small outline R-PDSO-F5 package. The MOSFET has a maximum power dissipation of 3.1W and a maximum Rds on of 2.1mR.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4C03NT1G technical specifications.
| Continuous Drain Current (ID) | 136A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.071nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
