Single N-Channel Power MOSFET 30V, 78A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi NTMFS4C05NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 11.9A |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.972nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770mW |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.