
The NTMFS4C08NT1G is an N-CHANNEL JFET with a continuous drain current of 52A and a drain to source resistance of 5.8mR. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 760mW. The device is packaged in a lead-free DFN package and is RoHS compliant.
Sign in to ask questions about the Onsemi NTMFS4C08NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4C08NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Resistance | 5.8mR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.113nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4C08NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.