The NTMFS4C09NT3G is an N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 25.5W and a maximum Rds on of 5.8mΩ. The device is packaged in a lead-free DFN package and is RoHS compliant. It is suitable for surface mount applications and is available on tape and reel.
Onsemi NTMFS4C09NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.252nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.