Single N-Channel Logic Level Power MOSFET designed for high-efficiency power switching applications. Features a low on-resistance of 1.15 mΩ at a drain current of 230 A, with a maximum drain-source voltage of 30 V. Operates across a wide temperature range from -55°C to 150°C. This five-terminal device offers a dual terminal position and a single element configuration, suitable for demanding power management solutions.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4C302NT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.