The NTMFS4C35NT3G is a single junction field-effect transistor with a maximum drain to source voltage of 30V and a maximum gate to source voltage of 20V. It can handle a continuous drain current of up to 12.4A and has a maximum power dissipation of 33W. The device is packaged in a DFN package and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Onsemi NTMFS4C35NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 12.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4C35NT3G to view detailed technical specifications.
No datasheet is available for this part.