
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4C55NT1G technical specifications.
| Continuous Drain Current (ID) | 78A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.972nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.4mR |
| RoHS | Compliant |
No datasheet is available for this part.
