The NTMFS4C59NT1G is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 52A and a drain to source voltage of 30V. The device has a maximum power dissipation of 760mW and a maximum Rds on of 5.8mR. It is packaged in cut tape and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4C59NT1G technical specifications.
| Continuous Drain Current (ID) | 52A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.252nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.8mR |
| RoHS | Compliant |
No datasheet is available for this part.