
The NTMFS4H01NFT1G is a surface mount MOSFET from Onsemi with a maximum drain to source voltage of 25V and a continuous drain current of 334A. It features a maximum power dissipation of 125W and an on-resistance of 0.7mR. The device is packaged in a lead-free DFN package and is compliant with RoHS regulations. It is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the Onsemi NTMFS4H01NFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4H01NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 334A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 5.538nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 0.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4H01NFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
