The NTMFS4H01NT3G is a surface mount N-channel MOSFET from Onsemi with a maximum drain to source voltage of 25V and continuous drain current of 334A. It has a maximum power dissipation of 125W and a maximum on-resistance of 0.7mR. The device is packaged in a lead-free DFN package and is RoHS compliant. It is suitable for use in a variety of applications including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4H01NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 334A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 5.693nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.