
The NTMFS4H02NFT1G is a 25V N-Channel MOSFET with a maximum continuous drain current of 193A and a maximum power dissipation of 83W. It is packaged in a lead-free DFN package and is suitable for surface mount applications. The device has an input capacitance of 2.652nF and a maximum Rds on resistance of 1.4mR. The NTMFS4H02NFT1G is RoHS compliant and is available in quantities of 1500 per reel.
Onsemi NTMFS4H02NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 193A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 2.652nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 1.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.