Power MOSFET 40V 74A 9.3 mOhm Single N-Channel SO-8FL Logic Level Power MOSFET 40 V, 74 A, 9.3mOhm Single N-Channel SO-8 FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS5834NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.231nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 9.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.4ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.