The NTMFS5C404NLT1G is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.2W and a continuous drain current of 339A. The device is packaged in a lead-free DFN package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS5C404NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 339A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 12.168nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Rds On Max | 0.75mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.