Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V 378A 0.7mOhm Single N-Channel SO-8FL standard gate, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS5C404NT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.