
Single N−Channel Power MOSFET 40V, 330A, 0.82mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS5C410NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 302A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 8.862nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 0.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
