Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS5C442NLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS5C442NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS5C442NLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.