
Single N-Channel Power MOSFET featuring 60V drain-source voltage and 1.2mΩ drain-source resistance. This surface-mount device offers a continuous drain current of 276A and a maximum power dissipation of 167W. It operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with turn-on delay of 21.8ns and fall time of 81.3ns. The component is housed in a DFN 5x6 package and is RoHS compliant.
Sign in to ask questions about the Onsemi NTMFS5C604NLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS5C604NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 276A |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 81.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 8.9nF |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 57.8ns |
| Turn-On Delay Time | 21.8ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS5C604NLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
