The NTMFS5C604NLT3G is a surface mount N-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 200W and a maximum drain to source voltage of 60V. The device has a maximum continuous drain current of 287A and an on-resistance of 1.2 milliohms. The NTMFS5C604NLT3G is lead free and RoHS compliant, packaged in a DFN package type.
Sign in to ask questions about the Onsemi NTMFS5C604NLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS5C604NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 287A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 8.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Rds On Max | 1.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS5C604NLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.