
Onsemi NTMFS5C612NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 235A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 6.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS5C612NLT1G to view detailed technical specifications.
No datasheet is available for this part.
