The NTMFS5C612NLT3G is a surface mount N-channel MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.8W and a maximum drain to source voltage of 60V. The device is RoHS compliant and lead free, packaged in a tape and reel format. It features an input capacitance of 6.66nF and a maximum Rds on of 1.5mR.
Onsemi NTMFS5C612NLT3G technical specifications.
| Continuous Drain Current (ID) | 235A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 6.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.