Single N-Channel Power MOSFET featuring 60V drain-source voltage and 150A continuous drain current. Boasts a low on-resistance of 2.4mΩ at a 10V gate-source voltage. Operates across a wide temperature range from -55°C to 175°C. Designed with 5 terminals and a single element, suitable for logic-level applications.
Sign in to ask questions about the Onsemi NTMFS5C628NLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS5C628NLT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTMFS5C628NLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.