Single N-Channel Power MOSFET featuring 60V drain-source voltage and 68A continuous drain current. This component offers a low on-resistance of 6.7mΩ, ensuring efficient power handling. Designed for high-temperature operation with a maximum operating temperature of 175°C and a minimum of -55°C. It is a 5-terminal device with dual terminal positioning and a single element configuration.
Onsemi NTMFS5C670NLT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTMFS5C670NLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.