Single N Channel Power MOSFET 40V, 330A, 0.8mΩ Power MOSFET 40V 330A 0.8 mOhm Single N−Channel SO-8FL Logic Level, 5000-REEL
Onsemi NTMFS5H400NLT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.