Single N-Channel Power MOSFET 40V, 270A, 1.1mΩ Power MOSFET 40V 270A 1.1 mOhm Single N?Channel SO-8FL Logic Level, 5000-REEL
Onsemi NTMFS5H409NLT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.