Single N Channel Power MOSFET 40V, 210A, 1.4mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS5H414NLT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.