Power MOSFET, 80V N Channel 89A, 5.5m Ohm in SO8-FL, 1500-REEL
Onsemi NTMFS6D1N08HT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.