Single P-Channel Enhancement-Mode Power MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 10A. Offers a low drain-source on-resistance of 14mΩ at a 10V gate-source voltage. This SOIC-8 narrow body package component operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 2.5W. Includes a 3.64nF input capacitance and a turn-on delay time of 25ns.
Checking distributor stock and pricing after the page loads.
Onsemi NTMS10P02R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | -10A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 14MR |
| Element Configuration | Single |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 3.64nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -880mV |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
