
The NTMS4176PR2G is a P-channel JFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 7.3A and a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 18mR and an input capacitance of 1.72nF. It is packaged in a lead-free SOIC package and is RoHS compliant.
Onsemi NTMS4176PR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.72nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.44W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19.5ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMS4176PR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
