
The NTMS4404NR2 is a surface mount SOP-8 packaged N-channel JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 830mW and a maximum drain to source voltage of 30V. The transistor has a continuous drain current of 7A and a maximum input capacitance of 2.5nF.
Onsemi NTMS4404NR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Rds On Max | 11.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4404NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
