
The NTMS4503NR2 is an N-Channel JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9A and a maximum power dissipation of 930mW. The transistor is packaged in a SOIC-8 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi NTMS4503NR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMS4503NR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 28V |
| Drain to Source Resistance | 8.8mR |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 930mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4503NR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
