
Power MOSFET 28V 14A 7 mOhm Single N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Onsemi NTMS4503NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 28V |
| Drain to Source Resistance | 8.8mR |
| Drain to Source Voltage (Vdss) | 28V |
| Drain-source On Resistance-Max | 8MR |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 930mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
