
The NTMS4704NR2 is an N-channel junction field-effect transistor with a drain to source breakdown voltage of 30V and a continuous drain current of 12.3A. It features a drain to source resistance of 10mR and a gate to source voltage of 20V. The device is packaged in a SOIC-8 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Onsemi NTMS4704NR2 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4704NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.