
7600mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 751-07, SOIC-8
Checking distributor stock and pricing after the page loads.
Onsemi NTMS4704NR2G technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.4ns |
| RoHS | Compliant |
No datasheet is available for this part.