Onsemi NTMS4705NR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.08nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 15.2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4705NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.