
The NTMS4800NR2G is an N-channel junction field-effect transistor from Onsemi. It features a continuous drain current of 8A and a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 20mR and an input capacitance of 940pF. The NTMS4800NR2G is available in a lead-free SOIC-8 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NTMS4800NR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMS4800NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 940pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMS4800NR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
