
Onsemi NTMS4872NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 820mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.49W |
| Rds On Max | 13.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMS4872NR2G to view detailed technical specifications.
No datasheet is available for this part.
