
Power MOSFET 30V 11.7A 12 mOhm Dual N-Channel SO-8 with Schottky Diode, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMS4873NFR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 870mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.39W |
| Rds On Max | 12mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.3ns |
| RoHS | Compliant |
No datasheet is available for this part.
