
Power MOSFET, 30 V, 10.5 A, N-Channel, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMS4917NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Input Capacitance | 1.054nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 880mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.28W |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
