Onsemi NTMS4937NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 38.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.563nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.36W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33.8ns |
| Turn-On Delay Time | 12.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMS4937NR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.