The NTMS5P02R2SG is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 3.95A and a maximum power dissipation of 790mW. The device is packaged in a lead-free SOIC package and is rated for a maximum drain to source voltage of 20V. The MOSFET has a maximum input capacitance of 1.9nF and a maximum Rds on of 33mR.
Onsemi NTMS5P02R2SG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.95A |
| Current Rating | -7.05A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 790mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 33mR |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMS5P02R2SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.