
MOSFET P-CH 20V 2.3A 8-SOIC
Checking distributor stock and pricing after the page loads.
Onsemi NTMSD2P102R2SG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 90mR |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.
