This single N-channel power MOSFET is rated for 150 V and 174 A. It uses a DFNW8 package, with listings also describing the body size as PQFN 8 x 8, and specifies 4.45 mΩ on-resistance. The device is also listed with 900 A pulsed drain current and 293 W power dissipation.
Checking distributor stock and pricing after the page loads.
Onsemi NTMTS4D3N15MC technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 174A |
| Drain-Source On Resistance | 4.45mΩ |
| Pulsed Drain Current | 900A |
| Power Dissipation | 293W |
| Package Size | 8 x 8mm |