This single N-channel power MOSFET is rated for 150 V drain-to-source voltage and 174 A continuous drain current at a 25 °C case temperature. It is supplied in the TDFNW8 DUAL COOL package and specifies up to 4.45 mΩ drain-to-source on-resistance at 10 V gate drive. Typical gate charge is 79 nC, with 6514 pF input capacitance and 293 W power dissipation. The device operates over a -55 °C to +175 °C junction and storage temperature range and is Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMTSC4D3N15MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMTSC4D3N15MC technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 150V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 174A |
| Continuous Drain Current (Ta=25°C) | 22A |
| Pulsed Drain Current | 900A |
| Power Dissipation | 293W |
| Drain-Source On-Resistance Max @ VGS=10V | 4.45mΩ |
| Drain-Source On-Resistance Max @ VGS=8V | 5mΩ |
| Gate Threshold Voltage | 2.5 to 4.5V |
| Input Capacitance | 6514pF |
| Output Capacitance | 1750pF |
| Reverse Transfer Capacitance | 12.5pF |
| Total Gate Charge | 79nC |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Charge | 194nC |
| Junction-to-Case Thermal Resistance | 0.5°C/W |
| Operating Junction and Storage Temperature Range | -55 to +175°C |
| RoHS | Compliant |
| Pb Free | Yes |
| Halogen Free/bfr Free | Yes |
Download the complete datasheet for Onsemi NTMTSC4D3N15MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.