Checking distributor stock and pricing after the page loads.
Onsemi NTNS3A67PZT5G technical specifications.
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |