The NTP125N02R is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 125A and a drain to source breakdown voltage of 24V. The device is packaged in a TO-220AB package and is suitable for high-power applications. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTP125N02R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTP125N02R technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 125A |
| Current Rating | 125A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 3.7mR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.72W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTP125N02R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.