
N-Channel Power MOSFET featuring 60V Drain-to-Source Voltage (Vdss) and 15A continuous drain current (ID). This component offers a low 90mΩ Rds On (Max) and is housed in a TO-220AB package for through-hole mounting. Key switching characteristics include a 10ns turn-on delay and 13ns fall time, with a maximum power dissipation of 48.4W. Operating across a wide temperature range from -55°C to 175°C, this RoHS compliant device is supplied in a 50-piece tube.
Onsemi NTP18N06G technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48.4W |
| Mount | Through Hole |
| Nominal Vgs | 2.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48.4W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP18N06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.