The NTP18N06L is a 60V N-Channel MOSFET with a continuous drain current of 15A. It features a TO-220AB package and is mounted through a hole. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Onsemi NTP18N06L technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 440pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48.4W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48.4W |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 11ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTP18N06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.