
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 45A continuous drain current. This through-hole component offers a low 26mΩ drain-source resistance at a nominal 2.8V gate-source voltage. Maximum power dissipation is rated at 125W, with operating temperatures ranging from -55°C to 175°C. The TO-220AB package is lead-free and RoHS compliant.
Onsemi NTP45N06G technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 106ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.725nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP45N06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
