Sign in to ask questions about the Onsemi NTP4813NLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTP4813NLG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 895pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Rds On Max | 13.1mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP4813NLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.